Makita GA013GD201 GA013GD201 XGT 40Vmax BL PaddleSwitchGrinder 125mm 40V 2x2.5Ah

MPN
GA013GD201
Brand
Makita
EAN-13
0088381898546
Order Code
98-2263
Country of Origin
China

No longer stocked


The Makita GA013GD201 XGT 40Vmax BL Paddle Switch Grinder is supplied with:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Side Handle.
1 x Lock Nut Wrench.
1 x A-80656 Grinding Wheel 125 x 6mm.
1 x Type 4 MAKPAC Carry Case.


Voltage 40V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 34mm
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 410 x 140 x 168 mm
Product net weight 1.9kg
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Spindle Thread M14
Tool weight with battery 3.2 - 4.5kg
Vibration Level, Disc Sanding 3,0 m/s²
Vibration Level, Surface Grinding 6,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Trustpilot