Makita GA012GD201 GA012GD201 XGT 40Vmax BL PaddleSwitchGrinder 115mm 40V 2x2.5Ah

MPN
GA012GD201
Brand
Makita
EAN-13
0088381898478
Order Code
98-2262
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £758.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time



The Makita XGT 40Vmax Brushless Paddle Switch Grinder is operated via a safety paddle switch. The brushless motor features a soft start function and provides increased durability. It has a number of safety features: electric brake, anti-restart function, and Active Feedback Sensing Technology (AFT): shuts down the tool if the rotation speed suddenly slows down. The tool-less wheel cover is adjustable to any desired position. The XGT 40Vmax range is equipped with special electronics providing digital communication between tool, battery and charger. This allows the charger to provide the optimal charge to the battery depending on the status of the battery, whilst the tool can respond to the status of the battery by optimising performance to the battery level.Specifications:No Load Speed: 8,500/min.

Disc Diameter: 115mm.

Bore: 22.23mm.

Weight: 3.0kg.



The Makita GA012GD201 XGT 40Vmax BL Paddle Switch Grinder comes with the following:

2 x 40V 2.5Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Side Handle.
1 x Lock Nut Wrench.
1 x A-80640 Grinding Wheel 115 x 6mm.
1 x Type 4 MAKPAC Carry Case.


Voltage 40V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 29mm
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 410 x 130 x 168 mm
Product net weight 2.2kg
Sound Power Level (LWA) 92 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Spindle Thread M14
Tool weight with battery 3.0 - 4.5kg
Vibration Level, Disc Sanding 2,5 m/s²
Vibration Level, Surface Grinding 5,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot