Makita FS2700/1 FS2700 Torque Adjustable Drywall Screwdriver 570W 110V

MPN
FS2700/1
Brand
Makita
EAN-13
0088381603256
Order Code
98-2253
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita FS2700 Torque Adjustable Drywall Screwdriver is well balanced for easy handling and manoeuvrability, It also features a lightweight aluminium gear housing for durability, giving the best possible tool body for screwdriving. With a one-touch locator, a more durable belt clip and an LED job light.
It is supplied with a Phillips bit.

Specifications:

Bit Holder: 1/4in Hex.
Input Power: 570 Watt.
No Load Speed: 0-2,500/min.
Max. Torque: 32Nm, 6 Stages.
Capacity: Drywall: 5mm, Self Drilling: 6mm.
Weight: 1.8kg.


Capacity Drywall Screw 6mm
Continuous Input Power 240V 570 W
Driving Shank 1/4Inch
Max Output Power 500 W
No load speed 0 - 2500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 301 x 70 x 207 mm
Sound Power Level (LWA) 94 dB(A)
Sound Pressure Level (LpA) 86 dB(A)
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²
Weight Without Cable 1.8kg

Reviews

Be the first to submit a review

Trustpilot