Makita E-20111 Hammer Drill Bit Carbide 55mm x 550mm SDS-Max 1pc

MPN
E-20111
Brand
Makita
EAN-13
0088381788731
Order Code
04-9935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £169.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Makita's E-20111 hammer drill bit measures 55mm in diameter and 550mm in total length. Designed with a carbide tip, this robust bit is ideal for drilling into stone, masonry, and brickwork. Its compatibility with SDS-Max systems ensures reliable performance for heavy-duty applications.
Type Hammer drill bit
Diameter 55mm
Length 550mm
Diameter (D) 55,0mm
Material Carbide metal
Overall Length 550mm
Quantity 1
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot