Makita E-19629 Sandpaper 40 Grit 185Mm X 93 mm 1 Piece

MPN
E-19629
Brand
Makita
EAN-13
0088381787185
Order Code
16-8720
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Makita E-19629 is a high-performance sandpaper designed for demanding sanding applications, featuring a grit size of 40. With its dimensions of 185 mm by 93 mm, this single piece is suitable for use with a variety of sanding blocks and pads, providing efficient material removal for surface preparation and finishing tasks. Its coarse grit is ideal for rapidly removing material from surfaces, making it particularly effective in the initial stages of sanding projects where levelling and surface consistency are crucial, such as in woodworking, metalworking, and automotive bodywork. The durability and precise construction of the Makita E-19629 ensure it performs reliably in rigorous conditions, offering consistency and longevity across various engineering tasks.
Type Sandpaper
Grit Size 40
Length 185mm
Width 93mm
Quantity 1
Dimensions (L x W) 185 mm x 93 mm

Reviews

Be the first to submit a review

Trustpilot