Makita E-19613 Nemesis 2 Hammer Drill Bit 16mm x 1000mm SDS-Plus

MPN
E-19613
Brand
Makita
EAN-13
0088381786683
Order Code
04-9932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £65.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-19613 Nemesis 2 is a hammer drill bit with a total length of 1000mm and a 16mm diameter, designed for use with SDS-Plus systems. It is ideal for drilling into tough materials such as stone, masonry, and brickwork. This high-performance drill bit is perfect for professional construction and renovation projects.
Type Hammer drill bit
Diameter 16mm
Length 950mm
Diameter (D) 16,0mm
Overall Length 1000mm
Quantity 1
Tool Holder SDS-Plus
Working Length 950mm

Reviews

Be the first to submit a review

Trustpilot