Makita E-14255 Multi-purpose Drill Bit set 5 Carbide bits 4-10mm

MPN
E-14255
Brand
Makita
EAN-13
0088381593526
Order Code
04-9905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita E-14255 Multi-purpose drill bit set consists of five carbide metal drill bits measuring 4mm, 5mm, 6mm, 8mm, and 10mm, designed for versatile usage across various materials. Its universal design fits a keyless drill chuck, enhancing convenience and efficiency during use. This set is ideal for both professional tradespersons and DIY enthusiasts for drilling tasks in metal, wood, and plastic.
Type Multi-purpose drill bit set
Diameter (D) 4,0 / 5,0 / 6,0 / 8,0 / 10,0mm
Material Carbide metal
Maximum Size 10mm
Overall Length 75 / 85 / 100 / 120 / 150mm
Quantity 5
Shank Size 3,5 - 9,0mm
Tool Holder Keyless drill chuck
Working Length 40 / 43 / 50 / 60 / 90mm

Reviews

Be the first to submit a review

Trustpilot