Makita E-12996 Diamond Disc 355mm diameter 25.4mm bore dry/wet use

MPN
E-12996
Brand
Makita
EAN-13
0088381590099
Order Code
04-9901
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £127.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita E-12996 diamond cutting disc has a diameter of 355mm and a bore diameter of 25.4mm. It is designed for heavy-duty cutting applications and can effectively slice through materials like concrete, stone, and metal. This durable cutting disc is suitable for professional construction and demolition tasks.
Type Diamond cutting disc
Diameter 355mm
Bore Size 25.4mm
Bore Size (Arbor Diameter) 25,4mm
Diameter (D) 355mm
Dim (Ø) 355mm
Max. Depth of Cut 127mm
Segment height 8mm
Thickness 2,8mm
Weight 2.028kg

Reviews

Be the first to submit a review

Trustpilot