Makita E-11776 Uni.X-Lock cutting Disc 125mm Straight 1pc

MPN
E-11776
Brand
Makita
EAN-13
0088381584029
Order Code
04-9885
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockBack-order availability date - 10/11/2026

Makita’s E-11776 cutting disc is a 125mm Uni.X-Lock, designed for precision and durability. This straight cutting disc is suitable for use in various cutting applications. Ideal for both professional and DIY tasks, it ensures clean cuts on metals and other materials.
Type Cutting Discs
Diameter 125mm
Bore Size N/A
Quantity 1
Bore Size (Arbor Diameter) 22,23mm
Disc Diameter 125mm
Grit TC 30/40
Rotational speed (max.) 12250 U/min
Thickness 2,0mm

Reviews

Be the first to submit a review

Trustpilot