Makita E-08682 Circular Saw Blade 185x30mm 24 cogs 1pc

MPN
E-08682
Brand
Makita
EAN-13
0088381579049
Order Code
04-9868
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £29.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita E-08682 is a circular saw blade measuring 185 x 30 x 1.45mm with 24 cogs. Known for its precision and durability, this blade is ideal for woodworking tasks. It is designed to fit various circular saws, providing efficient cutting performance.
Type Circular saw blade
Blade Diameter 185mm
(Ø) 185mm
Bore Ø 30mm
Bore Size (Arbor Diameter) 30mm
Circular saw blade size 185 x 30 x 1.45 mm
Kerf dimension 1,45mm
Number of cogs 24
Quantity 1
Rake angle 23°
Saw blade type Efficut
Thickness 1.45mm
Tooth form Efficut
Tooth Quantity 24
Weight 0.264kg

Reviews

Be the first to submit a review

Trustpilot