Makita E-03539 Torsion Bit 21mm SW 21 1/4" 1pc

MPN
E-03539
Brand
Makita
EAN-13
0088381570190
Order Code
04-9851
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita E-03539 is a torsion bit designed for enhanced durability during high-torque applications. This 21mm socket wrench bit, suitable for a 1/4-inch drive, is ideal for use in demanding screwdriving tasks. It is commonly used in professional and DIY projects requiring precise and robust torque control.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 80mm
Package dimensions (L x W x H) 115 x 28 x 25 mm
Quantity 1
Screw socket H21
Size SW 21
Spanner size 21mm

Reviews

Be the first to submit a review

Trustpilot