Makita E-03492 Torsion Bit SW 13mm 1/4" hex 1pc.

MPN
E-03492
Brand
Makita
EAN-13
0088381570152
Order Code
04-9847
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Makita E-03492 is a 13mm torsion bit designed for precision tasks. This socket wrench bit is ideal for use with 1/4" drive tools, providing durability and flexibility for screwdriving applications. It's typically used in construction and DIY projects, making it a reliable choice for fastening tasks.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 80mm
Package dimensions (L x W x H) 115 x 28 x 17 mm
Quantity 1
Screw socket H13
Size SW 13
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot