Makita E-03464 Torsion Bit 8mm SW8 1/4" Durable Precision 1pc

MPN
E-03464
Brand
Makita
EAN-13
0088381570121
Order Code
04-9844
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Makita E-03464 is an 8mm torsion bit designed for use as a socket wrench bit. It enhances performance with increased durability and precision when fastening screws. Ideal for professional and DIY applications, it ensures effective results with various bit sockets and screwdriver bits.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 65mm
Package dimensions (L x W x H) 145 x 60 x 20 mm
Quantity 1
Screw socket H8
Size SW 8
Spanner size 8mm
Weight 0.037kg

Reviews

Be the first to submit a review

Trustpilot