Makita E-03458 Torsion Bit 6mm SW 6 1/4" single piece

MPN
E-03458
Brand
Makita
EAN-13
0088381570114
Order Code
04-9843
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita E-03458 Torsion Bit is a 6mm socket wrench bit designed for enhanced durability and performance. Featuring a 1/4" hex shank, it is ideal for use in high-torque applications while minimising wear and tear. Commonly used in power tools, it is suitable for assembling flat-pack furniture or other domestic projects.
Type Torsion bit
Drive 1/4"
Hex shank 1/4"
Length 65mm
Package dimensions (L x W x H) 145 x 60 x 20 mm
Quantity 1
Screw socket H6
Size SW 6
Spanner size 6mm
Weight 0.032kg

Reviews

Be the first to submit a review

Trustpilot