Makita E-03193 Bit Set 1pc Torx T10 Durable and Precision Fit

MPN
E-03193
Brand
Makita
EAN-13
0088381569866
Order Code
04-9824
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita E-03193 bit set includes a single Torx bit, model T10. Known for durability, this bit is suitable for high-precision fastening tasks. It is ideal for professional or DIY applications that require secure Torx screw engagement.
Type Bit set
Downforce Star
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket T10
Size T 10

Reviews

Be the first to submit a review

Trustpilot