Makita E-03159 Bit set 15-piece Phillips Torsion Control Technology

MPN
E-03159
Brand
Makita
EAN-13
0088381569828
Order Code
04-9822
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Makita E-03159 is a 15-piece bit set designed with torsion control technology for enhanced durability. This assortment of screwdriver bits is perfect for precision work and reduces the likelihood of breakage during high-torque applications. Ideal for professional tradespeople and DIY enthusiasts, it is suitable for various fastening tasks with multiple screw types.
Type Bit set
Downforce Phillips
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket PH3
Size PH 3

Reviews

Be the first to submit a review

Trustpilot