Makita E-03137 2-piece Bit set with Phillips Torsion Control Technology

MPN
E-03137
Brand
Makita
EAN-13
0088381569804
Order Code
04-9820
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Makita's E-03137 Bit Set includes two Phillips bits designed with Torsion Control Technology for enhanced durability and performance. The set is ideal for professionals and DIY enthusiasts who require precision and efficiency in screwdriving tasks. Its innovative design reduces cam-out and bit wear, making it suitable for various construction and repair applications.
Type Bit set
Downforce Phillips
Drive 1/4"
Hex shank 1/4"
Length 25mm
Package dimensions (L x W x H) 145 x 60 x 8 mm
Quantity 2
Screw socket PH2
Size PH 2

Reviews

Be the first to submit a review

Trustpilot