Makita DTM52ZJX2 Cordless Multifunction Tool Brushless 18V Starlock

MPN
DTM52ZJX2
Brand
Makita
EAN-13
0088381759502
Order Code
04-9772
Country of Origin
Romania
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Makita DTM52ZJX2 is a versatile, cordless multifunction tool featuring a brushless motor for improved efficiency. It operates at 18 volts and is ideal for various applications, including sanding and cutting. This multi-purpose tool is sold without a battery or charger, making it perfect for those who already have compatible accessories.
Type Cordless multifunction tool
Supply 18V
Dim (L x W x H) 332 x 95 x 125 mm
Height 125mm
Length 332mm
Number of power packs included 0
Oscillation Rate 10000 - 20000 /min
Weight 2kg
Weight, information incl. rechargeable battery
Width 95mm

Reviews

Be the first to submit a review

Trustpilot