Makita DTM52Z DTM52Z BL LXT Multi-Tool 18V Bare Unit

MPN
DTM52Z
Brand
Makita
EAN-13
0088381741316
Order Code
98-2180
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £233.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DTM52 Brushless LXT Multi-Tool is compatible with all STARLOCK, STARLOCK PLUS and STARLOCK MAX accessories. A tool-less accessory clamp allows for quick blade changes. Offers multi-angle settings that span a full 360° in 30° increments.

Its durable brushless motor is equipped with variable speed control, constant speed control and a soft start feature. The easy-to-grip small diameter body incorporates anti-vibration technology to reduce fatigue over prolonged work periods.

Specifications:

No Load Speed: 10,000-20,000/min.
Oscillation Angle: 3.6°.

Weight: 2kg.

The Makita DTM52Z BL LXT Multi-Tool 18V comes as a bare unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 10000 - 20000 min?¹
Oscillation Angle 2 x 1,8 º
Pad size (triangle) 93 x 93 x 93 mm
Product Dimensions (L x W x H): 332 x 95 x 125 mm
Sound Pressure Level (LpA) 72 - 79 dB(A)
Tool weight with battery 1.7 - 2.0kg
Vibration Level, Cutting With Plunge Cut Saw Blade = 2,5 m/s²
Vibration Level, Cutting With Segmential Saw Blade = 2,5 m/s²
Vibration Level, Sanding = 2,5 m/s²
Vibration Level, Scraping = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Scraping 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot