Makita DTM50Z DTM50Z LXT Multi-Tool 18V Bare Unit

MPN
DTM50Z
Brand
Makita
EAN-13
0088381666022
Order Code
98-2177
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £156.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita DTM50 LXT Multi-Tool has a conveniently located thumb On/Off switch for ease of use when holding the machine. It has an easy-to-use variable speed control dial and a hex wrench holder on the body. Uses an OIS interface.
Accessories can be installed at 30° increments, across 360° and it also comes with a dust extraction attachment.

Specifications:

No Load Speed: 6,000-20,000/min.
Oscillation Angle: 3.2°.
Weight: 2.0kg.

All vibration figures quoted are Tri-axial to EN 60745 2006.

Vibration K Factor: 1.5 m/sec².
Vibration: Cutting Metal: 5 m/sec².
Vibration: Cutting Wood: 9.5 m/sec².
Vibration: Chiselling: 7.5 m/sec².

Vibration: Sanding: 2.5 m/sec².

The Makita DTM50Z Multi-Tool is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 6000 - 20000 min?¹
Oscillation Angle 2 x 1,6 º
Pad size (triangle) 93 x 93 x 93 mm
Product Dimensions (L x W x H): 324 x 80 x 122 mm
Sound Power Level (LWA) 89 - 95 dB(A)
Sound Pressure Level (LpA) 81 - 87 dB(A)
Tool weight with battery 1.8 - 2.2kg
Vibration Level, Cutting With Plunge Cut Saw Blade 10,0 m/s²
Vibration Level, Cutting With Segmential Saw Blade 5,5 m/s²
Vibration Level, Sanding = 2,5 m/s²
Vibration Level, Scraping 9,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Plunge Cut Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting With Segmential Saw Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Scraping 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot