Makita DSS501Z DSS501Z LXT Circular Saw 136mm 18V Bare Unit

MPN
DSS501Z
Brand
Makita
EAN-13
0088381672894
Order Code
98-2167
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £159.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Makita DSS501Z LXT Circular Saw comes with a compact, lightweight design for high manoeuvrability and easy handling. Its enhanced motor delivers a smooth, powerful cutting performance. A double safety trigger and electronic brake provide increased user safety.
Its rubberised soft grip handle provides increased comfort. The rear and front handle are positioned in line with the saw cut line, so little effort is required when guiding the saw through the material being cut.
A built-in blow-off nozzle keeps the cutting line free of debris. There is also an LED job light to help you see your cutting line and a removable dust nozzle.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 3,600/min.
Depth of Cut: @90°: 51mm, @45º: 35mm.
Blade: 136 x 20mm Bore.
Weight: 2.4kg.


Blade Diameter 136mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Bevel Range (Right) 0 - 50 º
Max. Cutting Depth at 45° 35mm
Max. Cutting Depth at 50° 30mm
Max. Cutting Depth at 90° 51mm
No load speed 3600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 364 x 183 x 201 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Tool weight with battery 2.4 - 2.7kg
Vacuum cleaner connection Ø in / out 25 / 31mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot