Makita DSP600ZJ DSP600ZJ Brushless LXT Plunge Saw 36V (2 x 18V) Bare Unit

MPN
DSP600ZJ
Brand
Makita
EAN-13
0088381844291
Order Code
98-2165
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £442.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DSP600 Brushless LXT Plunge Saw is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. It has an efficient brushless motor with a soft start feature and an electronic brake for added user safety.
Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for optimum operation. Other features include a variable speed control dial, depth stopper for splinter free cutting and positive stop for bevel adjustment.

Comes as a Bare Unit, No Battery or Charger supplied.

Specifications:

No Load Speed: 2,500-6,300/min.
Blade Diameter: 165mm.
Bore: 20mm.
Max. Bevel: 48°.
Max. Cut: @0° 56mm, @45° 40mm.
Weight: 4.4kg.


Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20 / 30mm
Max. Bevel Range (Right) -1 - 48 º
Max. Cutting Depth at 45° 40mm
Max. Cutting Depth at 48° 38mm
Max. Cutting Depth at 90° 56mm
No load speed 2500 - 6300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 346 x 241 x 272 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Tool weight with battery 4.4 - 5.1kg
Vacuum cleaner connection Ø in / out 35 / 43mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot