Makita DSC102ZJ DSC102ZJ LXT Threaded Rod Cutter 18V Bare Unit

MPN
DSC102ZJ
Brand
Makita
EAN-13
0088381857444
Order Code
98-2163
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £533.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Makita DSC102 LXT Threaded Rod Cutter provides for spark-free and neat cutting of steel rods. Generates burr-free cuts allow for easy nut tightening. Fitted with a brushless motor maintenance-free and provides long motor life. A battery protection system automatically shuts off power when the battery level is low.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Cutting Capacity:
Mild Steel (up to 400N/mm²): M6 - M10 mm.
Stainless Steel (up to 600N/mm²): M6 - M8 mm.


Type Threaded Rod Cutter
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Capacity Mild Steel (up to 400N/mm²) M6 - M10mm
Cutting Capacity Stainless Steel (up to 600N/mm²) M6 - M8mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 199 x 103 x 308 mm
Sound Pressure Level (LpA) 71 dB(A)
Tool weight with battery 2.8 - 3.2kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot