Makita DRV250Z DRV250Z BL LXT Rivet Gun 18V Bare Unit

MPN
DRV250Z
Brand
Makita
EAN-13
0088381876360
Order Code
98-2162
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £828.15 £819.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DRV250Z Brushless LXT Rivet Gun offers high-speed tightening. It has a handy, rivet holding mechanism, so the rivet is held in place and will not drop out even when the tool is directed downward.
It has an electric brake for increased safety and an LED job light, ideal for illuminating the work surface when working in darker spaces. Fitted with a transparent container for spent mandrels.
Compatible with various sizes of blind rivets. Supplied with a wide range of nose pieces and jaw pushers for tightening various sizes of blind rivets.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Rivet Diameter: 4.8-6.4mm.
Stroke: 30mm.
Pulling Force: 20 kN.
Weight: 2.4kg.


Type Rivet gun
Length of Stroke 30mm
Max. pulling force 20 kN
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 323 x 80 x 287 mm
Rivet Diameter Range 2,4 - 6,4mm
Sound Pressure Level (LpA) 77 dB(A)
Tool weight with battery 2.1 - 2.4kg
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot