Makita DPJ180Z DPJ180Z LXT Biscuit Jointer 18V Bare Unit

MPN
DPJ180Z
Brand
Makita
EAN-13
0088381673136
Order Code
98-2154
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £275.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DPJ180 LXT Biscuit Jointer has a compact, lightweight design with an easy-to-grip slim motor housing. Fitted with an angle adjustable fence that has positive stops at 0º, 45º and 90º. There are also 6 preset cutting depths.
The anti-restart function and electronic current limiter, both with a warning lamp, provide additional safety. A shaft lock provides easy blade change. The dust nozzle is rotatable for easy connection to dust extraction.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 6,500/min.
Blade: Diameter 100mm, Thickness 4mm.
Hole Diameter: 22mm.
Weight 2.8kg.


Blade Diameter 100mm
Bore Size (Arbor Diameter) 22mm
Kerf dimension 4mm
Max. Plunge Depth 20mm
No load speed 6500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Plunge capacity 8 - 20mm
Product Dimensions (L x W x H): 351 x 139 x 149 mm
Sound Pressure Level (LpA) 74 dB(A)
Tool weight with battery 2.8 - 3.1kg
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Cutting Grooves in MDF = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Grooves in MDF 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot