Makita DMR203 DMR203 Bluetooth® Jobsite Speaker

MPN
DMR203
Brand
Makita
EAN-13
0088381895194
Order Code
98-2150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £154.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DMR203 Bluetooth® Jobsite Speaker runs on both an AC adaptor and Makita Li-ion batteries. True Wireless Stereo (TWS) technology allows the user to wirelessly pair two DMR203 speakers via Bluetooth® to enjoy a deep, rich and powerful stereo sound.
There are six selectable sound modes to suit the music genre and the My Equaliser (MY EQ) mode enables the user to independently adjust treble, midrange and bass for a desired sound quality. TWS technology also allows up to ten DMR203 speakers to be paired and connected to one mobile device to play the same sound simultaneously. Equipped with Bluetooth® Version 5.0 Class 2, to wirelessly connect to your mobile device for playing music with a range up to 10m.
A colour LCD panel shows song title, artist name etc. It has an IP65 rated dust and showerproof construction.
The storage compartment allows you to charge your mobile device while being stored. The speaker has a flat anti-slip top surface and its elastomer bumpers protect against rough handling on a jobsite. Supplied with a carry handle for easy transport.
Not compatible with G-Series Battery, NiCAD or NiMH Batteries.
Comes as a Bare Unit, No Battery or Charger.

Specifications:

Range: FM 87.5-108MHz, AM 522-1629kHz.
Battery Type: Lithium-ion.
Battery Range: 10.8-18V.
Weight: 3.4kg.


Type Speaker
Bluetooth Yes
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 18V / 3.0 Ah Battery 13 h
Continuous Use 18V / 4.0 Ah Battery 20 h
Continuous Use 18V / 5.0 Ah Battery 26 h
Continuous Use 18V / 6.0 Ah Battery 32 h
International Protection Class (IP) IP65
Nominal Battery Voltage 12 / 14,4 / 18 V
Product Dimensions (L x W x H): 217 x 206 x 199 mm
Product net weight 2.7kg
Speaker Output Power 12Vmax 3,5 W
Speaker Output Power 18V 10 W
Tool weight with battery 2.7 - 3.4kg
USB Output Port USB-A

Reviews

Be the first to submit a review

Trustpilot