Makita DLX2180TJ DLX2180TJ Brushless Twin Pack 18V 2 x 5.0Ah Li-ion

MPN
DLX2180TJ
Brand
Makita
EAN-13
0088381827843
Order Code
98-2132
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £290.00 £289.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DLX2180TJ Brushless Twin Pack, contains the following:

1 x 18 Volt DHP484 Brushless Combi Drill is fitted with a powerful brushless motor, for increased runtime and power. It has an all metal gear construction with aluminium gear housing and 2 mechanical gears. Speed is controlled via the variable speed trigger and features forward/reverse rotation. The top back of the handle is ergonomically contoured and widened to perfectly fit the users hand.

No Load Speed: 0-500/0-2,000/min.
Blows Per Minute: 0-7,500/0-30,000/bpm.
Torque Settings: 21 + drill.
Max Torque Soft/Hard: 30/54Nm.
Capacity: Wood: 38mm, Masonry: 13mm, Steel: 13mm.
Weight: 1.8kg.

1 x 18 Volt DTD153 Brushless Impact Driver is fitted with an energy efficient brushless motor which uses less energy and provides a longer run time. Speed is controlled via the variable speed trigger and features forward/reverse rotation. Fitted with a one touch sliding chuck for easy bit installation and removal. Its ergonomically designed soft grip handle increases comfort and reduces fatigue.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-3,400/min.
Impact Rate: 0-3,600/bpm.
Max Torque: 170Nm.
Capacity: Machine Screw: M4-M8, Standard Bolt: M5-M16, High Tensile Bolt: M5-M12.
Coarse Thread Length Capacity: 22-125mm.

1 x 14.4-18 Volt DC18RC Compact Li-ion Charger has a built-in cooling fan system which blows cool air into the battery, and keeps the battery cool during the charging process.
This helps to extend the overall battery life and accelerate the charging process and has 3 active charging colours to help identify when the battery is charged, and to what level.

Also supplied with 2 x 18 Volt 5.0Ah Li-ion Batteries and 1 x Type 3 MAKPAC Connector Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V

Reviews

Be the first to submit a review

Trustpilot