Makita DLX2137PTJ DLX2137PTJ LXT Twin Pack 18V 4 x 5.0Ah Li-ion

MPN
DLX2137PTJ
Brand
Makita
EAN-13
0088381827706
Order Code
98-2129
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £858.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DLX2137PTJ LXT Twin Pack contains the following:

1 x 18V DHP482 LXT Combi Drill is a compact and precise power tool for the professional or DIY enthusiast. It features an all-metal gear construction for extra high transmission durability. It also features an electric brake and variable speed control trigger. Extremely comfortable to use with its ergonomic soft grip handle and lightweight design.

Chuck: 13mm Keyless.
No Load Speed: 0-600/0-1,900/min.
Impact Rate: 0-9,000/0-28,500/bpm.
Max. Torque: 62Nm, Settings: 21 + Drill.
Capacity: Concrete 13mm, Metal 13mm, Wood 38mm.
Screw Capacity: Machine Screw 6mm, Wood Screw 10 x 90mm.

1 x 36V (2x18V) DHR263 Rotary SDS Hammer Drill offers 3-modes of operation: rotary only, hammer only and rotary hammer. It has a compact design that maintains easy handling and high manoeuvrability.

No Load Speed: 0-1,200/min.
Impact Rate: 0-4,800/bpm.
Capacity: Concrete 26mm, Steel 13mm, Wood 32mm.
Weight: 4.7kg.

1 x 14.4-18V DC18RD Twin Port Charger is able to charge two Makita slide style Li-ion and NiMH batteries (with adaptor) at the same time, as fast as DC18RC charges one battery. It has a full charge sound alert and LED charging display. An electronic current limiter provides overload protection.

Also supplied with: 4 x 18V 5.0Ah Li-ion Batteries, 1 x Type 3 MAKPAC Carry Case and 1 x Type 4 MAKPAC Carry Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V

Reviews

Be the first to submit a review

Trustpilot