Makita DLX2131TJ DLX2131TJ Twin Pack 18V 2 x 5.0Ah Li-ion

MPN
DLX2131TJ
Brand
Makita
EAN-13
0088381899611
Order Code
98-2127
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £442.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DLX2131TJ Twin Pack contains the following:

1 x 18V DHP482 LXT Combi Drill is a compact and precise power tool for the professional or DIY enthusiast. It features an all-metal gear construction for extra high transmission durability. It also features an electric brake and variable speed control trigger. Extremely comfortable to use with its ergonomic, soft grip handle and lightweight design.

Chuck: 13mm Keyless.
No Load Speed: 0-600/0-1,900/min.
Impact Rate: 0-9,000/0-28,500/bpm.
Max. Torque: 62Nm, Settings: 21 + Drill.
Capacity: Concrete 13mm, Metal 13mm, Wood 38mm.
Screw Capacity: Machine Screw 6mm, Wood Screw 10 x 90mm.

1 x 18V DTD152 LXT Impact Driver with a compact design, all-metal gears and mechanical 2-speed control. The variable speed control trigger with forward/reverse rotation provides control, even in tough applications. It also has a soft grip handle that has been designed to maximise thrust right to the bit. With an electric brake for increased user safety and bright twin LED job lights for working in dark conditions.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,900/min.
Impact Rate: 0-3,500/bpm.
Max. Torque: 165Nm.
Capacity: Machine Screw M4-M8, Standard Bolt M5-M16, High Tensile Bolt M5-M12
Coarse Thread Length Capacity: 22-125mm.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x 18V DC18RC Compact Charger and 1 x Type 3 MAKPAC Connector Case.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Nominal Battery Voltage 18 V

Reviews

Be the first to submit a review

Trustpilot