Makita DLW140Z DLW140Z BL LXT Cut-Off Saw 36V (2 x 18V) Bare Unit

MPN
DLW140Z
Brand
Makita
EAN-13
0088381890182
Order Code
98-2125
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £500.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DLW140 Brushless LXT Cut-Off Saw is powered by 2 x 18V Li-ion batteries in series (not supplied) to supply energy equal to a 36V DC motor drive system. With tool-less adjustment of the guide plate, a quick-release vice and tool-less wheel change for less downtime between cuts.
For added safety, there is an electric brake, large spark guard and load status indicator.
As the load on the motor increases, the number of illuminated LEDs increases. When the motor is operated with excessive load, all LEDs on the load status indicator will blink.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with 1 x Abrasive Cut-Off Wheel.

Specifications:

No Load Speed: 3,800/min.
Disc Size: 355 x 25.4mm (Ø x Bore).
Max. Wheel Thickness: 3.0mm.
Weight: 17.2kg (without battery).


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 25,4mm
Capacity 45° 106 x 106 mm
Capacity 90° 119 x 119 mm
Disc Diameter 355mm
Max Cutting Capacity 102 x 194 mm
Max. Cutting Capacity in Steel Pipe 127mm
Max. Log Diameter 127mm
No load speed 3800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 537 x 290 x 640 mm
Sound Power Level (LWA) 115 dB(A)
Sound Pressure Level (LpA) 103 dB(A)
Tool weight with battery 17.2 - 17.8kg
Vibration Level (3 axes) 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot