Makita DLS211ZU DLS211ZU 305mm Slide Compound Mitre Saw 36V (2 x 18V) Bare Unit

MPN
DLS211ZU
Brand
Makita
EAN-13
0088381879392
Order Code
98-2121
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1035.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DLS211ZU Slide Compound Mitre Saw has a brushless motor and a single sliding system for smooth operation to produce superior cuts. Its built-in laser guide increases precision. The automatic torque drive technology automatically changes the cutting speed according to load conditions. Its rail-forward design allows the rear of the machine to be placed close to the wall.
The front knob enables easy bevel adjustment and there is an easy-to-operate mitre angle lock. There are two holders to support wider workpieces. For added user safety there is an electric brake, soft start and a one-touch sliding lock. The mitre saw can be attached to a dust extractor if required.
Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.
Powered by 2 x 18V Li-ion batteries in series (NOT SUPPLIED) to supply energy to the powerful 36V DC motor drive system.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 4,400/min.
Max. Mitre Range (L-R): 60° - 60°.
Max. Bevel Range (L-R): 48° - 48°.
Blade: 305 x 30mm Bore.


Blade Diameter 305mm
Bevel capacity right 45° 54 x 363 / 44 x 382 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 107 x 255 / 92 x 268 mm
Capacity 45° left 71 x 363 / 61 x 382 mm
Capacity 90° 107 x 363 / 92 x 382 mm
Laser Class 2m
Max. Bevel Range (Left) 48 / 48 º
Max. kerf thickness of the saw blade 3,2mm
Max. Mitre Range (Left) 60 / 60 º
No load speed 4400 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Product Dimensions (L x W x H): 898 x 690 x 725 mm
Sound Power Level (LWA) 103 dB(A)
Sound Pressure Level (LpA) 95 dB(A)
Tool weight with battery 30.7 - 31.3kg
Vacuum cleaner connection Ø in / out 35/40mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot