Makita DLS111ZU Cordless Mitre Saw 260mm AWS ADT 60° Mitre Cuts

MPN
DLS111ZU
Brand
Makita
EAN-13
0088381851268
Order Code
04-9751
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1100.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

The Makita DLS111ZU is a versatile cordless chop and mitre saw, designed for precise cutting applications. Featuring a 260mm blade and a 30mm arbor, it operates without the need for a battery, making it suitable for various construction and carpentry tasks. This saw is ideal for professionals seeking portability and performance in a compact tool.
Type Cordless chop and mitre saw
Blade Diameter 260mm
Bore Ø 30mm
Dim (L x W x H) 805 x 644 x 660 mm
Height 660mm
Length 805mm
Weight 27.3kg
Width 644mm

Reviews

Be the first to submit a review

Trustpilot