Makita DJV181Z DJV181Z Brushless Top Grip Jigsaw 18V Bare Unit

MPN
DJV181Z
Brand
Makita
EAN-13
0088381650939
Order Code
98-2107
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £205.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Makita DJV181 Top Grip Jigsaw has a brushless motor with a soft no load function which automatically reduces the motor speed during idling to suppress the vibration of the machine body. Speed can be adjusted via the variable speed control dial.
The jigsaw is fitted with a rigid aluminium base, which bevels from 0 to 45°, left and right. With a change lever for 3 orbital (pendulum) settings and straight cutting. Blade changing is simple and easy, thanks to the tool-less blade change feature.
Other features include an improved dust extraction hose joint, blower function to clear wood dust from cutting line and a twin LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Strokes at No Load: 800-3,500/min.
Stroke Length: 26mm.
Bevel Capacity: 45°.
Capacity: Steel: 10mm, Wood: 135mm, Aluminium: 20mm.
Weight: 2.5kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Aluminium 20mm
Length of Stroke 26mm
Max. Bevel Range (Left) 0 - 45 º
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Capacity in Steel (90°) 10mm
Max. Cutting Capacity in Wood (90°) 135mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 298 x 77 x 189 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Strokes per Minute (SPM) 800 - 3500 min?¹
Tool weight with battery 2.3 - 2.6kg
Vacuum cleaner connection Ø in / out 23 / 28mm
Vibration Level, Cutting Boards 6,5 m/s²
Vibration Level, Cutting Sheet Metal 5,0 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot