Makita DJR187Z DJR187Z LXT Brushless Reciprocating Saw 18V Bare Unit

MPN
DJR187Z
Brand
Makita
EAN-13
0088381806121
Order Code
98-2101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £228.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DJR187Z LXT Brushless Reciprocating Saw is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 439 x 83 x 231 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Strokes per Minute (SPM) 0 - 2300 / 3000 min?¹
Tool weight with battery 3.4 - 3.8kg
Vibration Level, Cutting Boards 16,5 m/s²
Vibration Level, Cutting Wooden Beam 15,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot