Makita DJR186Z DJR186Z LXT Reciprocating Saw 18V Bare Unit

MPN
DJR186Z
Brand
Makita
EAN-13
0088381806640
Order Code
98-2099
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £158.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DJR186 LXT Reciprocating Saw has been developed for higher cutting efficiency and more durability. Offers quick and easy blade changes, no more looking for a hex key, thanks to the tool-less blade change.
A comfortable anti-slip grip gives more accurate control with the lock switch at thumb level.

Specifications:

Strokes at No Load: 0-2,800/min.
Stroke Length: 32mm.
Capacity: Wood 255mm, Mild Steel Pipe 130mm.
Weight: 3.8kg.

The Makita DJR186Z LXT Reciprocating Saw is supplied as a bare unit, no battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 486 x 81 x 223 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 84 dB(A)
Strokes per Minute (SPM) 0 - 2800 min?¹
Tool weight with battery 3.5 - 3.8kg
Vibration Level, Cutting Boards 13,0 m/s²
Vibration Level, Cutting Wooden Beam 12,5 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot