Makita DHS660Z DHS660Z LXT Circular Saw 165mm 18V Bare Unit

MPN
DHS660Z
Brand
Makita
EAN-13
0088381862912
Order Code
98-2090
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £227.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHS660 LXT Brushless Circular Saw with Automatic Torque Drive Technology, automatically changes the cutting speed according to load condition for optimum operation. There is also an ADT indication lamp: High torque = green light on, High speed = lights out, Overload alert = blinks green.
Compact, lightweight design with a durable aluminium base which has easy-to-read scale markings for easier adjustments. The design also provides improved visibility of blade tip and a blower function helps keep sawdust off the cut line.
For safe operation, there is an electric brake, soft start and lock-off button. Other features include an LED job light and a rear-facing exhaust port.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 5,000/min.
Max. Cutting Depth: @0º: 57mm, @45º: 41mm, @50º: 37mm.
Blade: 165 x 20mm Bore.
Weight: 2.9kg.


Blade Diameter 165mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 20mm
Max. Bevel Range (Right) 0 - 50 º
Max. Cutting Depth at 45° 41mm
Max. Cutting Depth at 50° 37mm
Max. Cutting Depth at 90° 57mm
No load speed 5000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 270 x 186 x 250 mm
Sound Power Level (LWA) 104 dB(A)
Sound Pressure Level (LpA) 96 dB(A)
Tool weight with battery 2.9 - 3.3kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot