Makita DHR264ZJ DHR264ZJ SDS Plus Rotary Hammer 36V (2 x 18V) Bare Unit

MPN
DHR264ZJ
Brand
Makita
EAN-13
0088381663694
Order Code
98-2085
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £348.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DHR264 SDS Plus Rotary Hammer has a compact design with 40 bit angle settings. It has 3 modes of operation: Rotation, Hammering and Rotation Only.
An ergonomic soft grip provides increased user comfort. It is powered by 2 x 18V Li-ion batteries (NOT Supplied) in series to supply energy to the powerful 36 Volt DC motor drive system.
When different capacity batteries are used together, (for example 1 x 3.0Ah BL1830 and 1 x 4.0Ah BL1840, or fully charged BL1830 and 70% charged BL1830), the machine stops when the battery with less capacity gets empty.
Other features include a LED Job light with pre-glow, afterglow functions and a battery capacity warning lamp. Also comes with a quick-change chuck to allow for the use of standard straight shank drill bits.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-1,200/min.
Impact Rate: 0-4,800/bpm.
Chuck Type: SDS Plus (Quick-Change).
Capacity: Steel 13mm, Wood 32mm, Concrete 26mm.
Weight: 4.7kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 2,5 J
Impacts per Minute (IPM) 0 - 5000 min?¹
Max. Drilling Diameter in Concrete 26mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 32mm
No load speed 0 - 1250 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 2 x 18 V
Optimum Drilling Diameter Range in Concrete 4 - 18mm
Product Dimensions (L x W x H): 374 x 116 x 232 mm
Sound Power Level (LWA) 102 dB(A)
Sound Pressure Level (LpA) 94 dB(A)
Tool weight with battery 3.5 - 4.7kg
Vibration Level, Chiselling 14,5 m/s²
Vibration Level, Drilling into metal 5,0 m/s²
Vibration Level, Hammer Drilling Into Concrete 16,5 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 2,0 m/s²

Reviews

Be the first to submit a review

Trustpilot