Makita DHR242Z DHR242Z SDS Plus Brushless Hammer Drill 18V Bare Unit

MPN
DHR242Z
Brand
Makita
EAN-13
0088381654326
Order Code
98-2082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £240.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DHR242Z SDS Plus Brushless Hammer Drill is supplied as a bare unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Drilling diameter with TCT core bit 54mm
Impact Energy 2,0 J
Impacts per Minute (IPM) 0 - 4700 min?¹
Max. Drilling Diameter in Concrete 24mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 27mm
No load speed 0 - 950 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Optimum Drilling Diameter Range in Concrete 4 - 16mm
Product Dimensions (L x W x H): 328 x 85 x 213 mm
Sound Power Level (LWA) 99 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Tool weight with battery 3.1 - 3.8kg
Vibration Level, Chiselling 11,4 m/s²
Vibration Level, Drilling into metal 3,5 m/s²
Vibration Level, Hammer Drilling Into Concrete 15,0 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot