DHR242RTJ SDS Plus BL Hammer Drill 18V 2 x 5.0Ah Li-ion

Makita Brand: Makita

The Makita DHR242RTJ SDS Plus Brushless Hammer Drill is supplied with:

2 x 18V 5.0Ah Li-ion Batteries.
1 x DC18RC Compact Charger.
1 x MAKPAC Type 4 Carry Case.
1 x Side Handle.
1 x Depth Stop.

Description Image Product Buy Pricing (Ex VAT) Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Drilling diameter with TCT core bit Impact Energy Impacts per Minute (IPM) Max. Drilling Diameter in Concrete Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage Optimum Drilling Diameter Range in Concrete Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Tool weight with battery Vibration Level, Chiselling Vibration Level, Drilling into metal Vibration Level, Hammer Drilling Into Concrete Vibration Uncertainty (K Factor), Chiselling Vibration Uncertainty (K Factor), Drilling into metal
Makita DHR242RTJ DHR242RTJ SDS Plus BL Hammer Drill 18V 2 x 5.0Ah Li-ion
Makita DHR242RTJ DHR242RTJ SDS Plus BL Hammer Drill 18V 2 x 5.0Ah Li-ion
Extended range
Order code: 98-2080
MPN: DHR242RTJ

Available to back orderPlease contact us for lead time
1+ £437.83
Price per unit Ex VAT
Li-ion 54mm 2,0 J 0 - 4700 min?¹ 24mm 13mm 27mm 0 - 950 min?¹ 3 dB(A) 18 V 4 - 16mm 328 x 85 x 213 mm 99 dB(A) 91 dB(A) 3.1 - 3.8kg 11,4 m/s² 3,5 m/s² 15,0 m/s² 1,5 m/s² 1,5 m/s²
Makita DHR242RTJW DHR242RTJW SDSPlus BL HammerDrill + Extractor18V 2x 5Ah Li-ion
Makita DHR242RTJW DHR242RTJW SDSPlus BL HammerDrill + Extractor18V 2x 5Ah Li-ion
Standard range
Order code: 98-2081
MPN: DHR242RTJW

Despatched within 4 working days - 3 in stock
1+ £522.61
Price per unit Ex VAT
Li-ion 54mm 2,0 J 0 - 4700 min?¹ 24mm 13mm 27mm 0 - 950 min?¹ 3 dB(A) 18 V 4 - 16mm 328 x 85 x 213 mm 99 dB(A) 91 dB(A) 3.1 - 3.8kg 11,4 m/s² 3,5 m/s² 15,0 m/s² 1,5 m/s² 1,5 m/s²
Makita DHR242Z DHR242Z SDS Plus Brushless Hammer Drill 18V Bare Unit
Makita DHR242Z DHR242Z SDS Plus Brushless Hammer Drill 18V Bare Unit
Standard range
Order code: 98-2082
MPN: DHR242Z

Despatched within 4 working days - 5 in stock
1+ £240.31
Price per unit Ex VAT
Li-ion 54mm 2,0 J 0 - 4700 min?¹ 24mm 13mm 27mm 0 - 950 min?¹ 3 dB(A) 18 V 4 - 16mm 328 x 85 x 213 mm 99 dB(A) 91 dB(A) 3.1 - 3.8kg 11,4 m/s² 3,5 m/s² 15,0 m/s² 1,5 m/s² 1,5 m/s²

Trustpilot