Makita DHR182ZU SDS-Plus Cordless Hammer Drill 18 V Auto-Start AWS

Order Code:

04-9720

Brand: Makita MPN: DHR182ZU EAN-13: 0088381873796
Qty Unit Price (Inc VAT)
1+ £324.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Makita DHR182ZU is a cordless hammer drill combo designed for versatile drilling and hammering applications. As a powerful tool, it features an 18 V battery for enhanced performance in both residential and commercial projects. This power tool is ideal for drilling into concrete, wood, and metal surfaces.
Voltage 18V
Type Cordless hammer drill combo
Blow count (max.) 5000 /min
Dim (L x W x H) 301 x 82 x 285 mm
Height 285mm
Impact (max.) 1.2J
Length 301mm
Operating Voltage 18V
Rotational speed range 1350 U/min
Tool Holder SDS-Plus
Width 82mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot