Makita DHP485Z DHP485Z Brushless Combi Drill 18V Bare Unit

MPN
DHP485Z
Brand
Makita
EAN-13
0088381866156
Order Code
98-2072
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £141.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHP485 Combi Drill has a brushless motor, two mechanical gears and a variable speed trigger. The drill is fitted with an ergonomic handle for increased comfort. Its single sleeve keyless chuck allows for easy bit installation/removal by one hand.

Supplied as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-500/0-1,900/min.
Impact Rate: 0-7,500/0-28,500/bpm.
Max. Torque: 50Nm.
Torque Settings: 21 + Drill.
Capacity: Wood 38mm, Masonry 13mm, Steel 13mm.
Weight: 1.8kg.


Reviews

Be the first to submit a review

Trustpilot