Makita DGA467Z DGA467Z Brushless LXT Paddle Switch Angle Grinder 115mm 18V Bare

MPN
DGA467Z
Brand
Makita
EAN-13
0088381853972
Order Code
98-2058
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £244.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DGA467Z Brushless LXT Angle Grinder has an electronic current limiter for overload protection, soft start and anti-restart function for ease of use. For added safety there is also an electric brake.
The ergonomically designed handle features a soft grip and safety paddle control switch. The speed is easily controlled via the variable speed control dial.
Active Feedback Sensing Technology (AFT): shuts down the tool to protect the user if the rotation speed suddenly slows down. Automatic Torque Drive Technology (ATDT): automatically changes the cutting speed according to load condition for optimum operation.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 3,000-8,500/min.
Wheel Size: 115 x 22.23mm Bore.
Max Wheel Thickness: 7.2mm.
Weight: 3.1kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
No load speed 3000 - 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 382 x 130 x 151 mm
Product net weight 2.0kg
Sound Power Level (LWA) 91 dB(A)
Sound Pressure Level (LpA) 83 dB(A)
Spindle Thread M14
Tool weight with battery 2.4 - 3.1kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 5,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot