Makita DGA463Z DGA463Z Brushless LXT 115mm Angle Grinder 18V Bare Unit

MPN
DGA463Z
Brand
Makita
EAN-13
0088381853514
Order Code
98-2057
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £196.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DGA463 Brushless LXT Grinder is fitted with an on/off slide switch and lock-on function for ease of use. The brushless motor provides increased efficiency. It has a variable speed control dial with built-in Automatic Torque Drive Technology: automatically changes the cutting speed according to load condition for optimum operation.
This grinder features a number of safety features: anti-restart function, electric brake, soft start, electronic current limiter for overload protection and Active Feedback Sensing Technology (AFT): shuts down the tool to protect the user if the rotation speed suddenly slows down.
The body features an ergonomic soft grip for reduced fatigue during prolonged use. There is also a handy battery fuel gauge and removable dust covers.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 3,000-8,500/min.
Max. Wheel Diameter: 115mm.
Bore Diameter: 22.23mm.
Max. Wheel Thickness: 7.2mm.
Weight: 2.3kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
No load speed 3000 - 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 362 x 130 x 145 mm
Product net weight 1.6kg
Sound Power Level (LWA) 90 dB(A)
Sound Pressure Level (LpA) 82 dB(A)
Spindle Thread M14
Tool weight with battery 2.3 - 3.8kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 6,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot