Makita DFS452Z Cordless Drywall Screwdriver 18V Li-ion No Battery

MPN
DFS452Z
Brand
Makita
EAN-13
0088381683623
Order Code
04-9691
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £206.39 £206.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Makita DFS452Z is a cordless drywall screwdriver featuring an 18 V Li-ion capability, offering efficient power delivery without the need for a cord. As a power tool, it's designed for ease of use in fastening drywall and other construction materials. Ideal for professionals, this tool enhances productivity in building and renovation projects.
Voltage 18V
Type Cordless dry wall screwdriver
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dim (L x W x H) 254 x 79 x 259 mm
Driving Shank 1/4Inch
Height 259mm
Idle speed (details) 0 - 4000 U/min
Length 254mm
Max. screw Ø 5mm
Misc Attribute DFS 452 Z
No load speed 0 - 4000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Number of Batteries 0
Product Dimensions (L x W x H): 251 x 79 x 259 mm
Sound Pressure Level (LpA) 72 dB(A)
Technology Li-ion
Tool weight with battery 1.5 - 1.8kg
Transmission type 1-speed
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²
Weight 1.8kg
Width 79mm

Reviews

Be the first to submit a review

Trustpilot