Makita DFS251Z DFS251Z Brushless LXT TEK Screwdriver 18V Bare Unit

MPN
DFS251Z
Brand
Makita
EAN-13
0088381833110
Order Code
98-2054
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DFS251 Brushless LXT TEK Screwdriver has a durable aluminium gear housing. It is ideal for repetitive screwdriving tasks, especially drywall. Fitted with a highly efficient brushless motor and 'Push drive technology', so the motor only starts once the fixing is engaged to the drive unit which helps to significantly increase battery runtime.

It has a compact, lightweight design and an ergonomic handle with rubber grips for increased user control and less fatigue. Other features include a lock-on trigger function, built-in belt clip and an LED job light with afterglow function.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,500/min.
Capacity: Drywall Screw 5mm, Self-Drilling Screw 6mm.

Weight: 1.5kg.

The Makita DFS251Z Brushless LXT TEK Screwdriver comes as a Bare Unit, NO battery or charger.

Supplied with:

1 x Truss Head Screw M4 X 12.
1 x Magnetic Nutsetter 5/16in x 65mm, 1/4in.
1 x Belt Hook.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Drywall Screw 5mm
Driving Shank 1/4Inch
No load speed 0 - 2500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 237 x 79 x 259 mm
Sound Pressure Level (LpA) 75 dB(A)
Tool weight with battery 1.5 - 1.8kg
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot