Makita DFS250Z DFS250Z Brushless LXT Screwdriver 18V Bare Unit

MPN
DFS250Z
Brand
Makita
EAN-13
0088381832960
Order Code
98-2053
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £260.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita DFS250Z Brushless LXT Screwdriver has a durable aluminium gear housing. It is ideal for repetitive screwdriving tasks, especially drywall tasks. Fitted with a highly efficient brushless motor and 'Push drive technology', so the motor only starts once the fixing is engaged to the drive unit which helps to significantly increase battery runtime.
It has a compact, lightweight design and an ergonomic handle with rubber grips for increased user control and less fatigue. Other features include a silent clutch, lock-on trigger function, built-in belt clip and an LED job light with afterglow function.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,500/min.
Capacity: Drywall Screw 5mm, Self-Drilling Screw 6mm.
Weight: 1.5kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Capacity Drywall Screw 5mm
Driving Shank 1/4Inch
No load speed 0 - 2500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Product Dimensions (L x W x H): 259 x 79 x 259 mm
Sound Pressure Level (LpA) 75 dB(A)
Tool weight with battery 1.5 - 1.9kg
Vibration Level, Screwdriving Without Impact = 2,5 m/s²
Vibration Uncertainty (K Factor), Screwdriving Without Impact 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot