Makita DBO481Z DBO481 LXT Finishing Sander 18V Bare Unit

MPN
DBO481Z
Brand
Makita
EAN-13
0088381760805
Order Code
98-2016
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £93.00 £91.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita DBO481 LXT Finishing Sander built for demanding use. Its compact, lightweight structure and conveniently located on/off switch allow for easy one handed operation. Large clamping lever for quick and easy paper installation. The efficient through-the-pad dust collection system provides a cleaner work environment. It also features an electric brake for increased productivity and operator safety. Compatible with various pads.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

Oscillating Speed: 11,000-14,000/min.
Sanding Orbit Diameter: 1.5mm.
Sanding Pad Dimensions: 112 x 102mm.
Dimensions of Clamped Abrasive Sheet: 114 x 140mm.
Vacuum Cleaner Connection Ø in/out: 17/22mm.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dimensions of Clamped Abrasive Sheet 114 x 140 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 11000 - 14000 min?¹
Pad size (triangle) 94 x 94 mm
Product Dimensions (L x W x H): 171 x 112 x 151 mm
Product net weight 1.1kg
Sanding Orbit Diameter 1,5mm
Sanding Pad Dimensions 112 x 102 mm
Sound Pressure Level (LpA) 75 dB(A)
Strokes per Minute (SPM) 22000 / 28000 min?¹
Tool weight with battery 1.4 - 1.7kg
Vacuum cleaner connection Ø in / out 17/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 11000 / 14000 min?¹

Reviews

Be the first to submit a review

Trustpilot