Makita DBO480Z DBO480Z LXT Finishing Sander 18V Bare Unit

MPN
DBO480Z
Brand
Makita
EAN-13
0088381760720
Order Code
98-2015
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita DBO480 LXT Finishing Sander is equipped with a 2-speed electronic speed control system and a tool-less paper clamp for quick working. A redesigned balancer reduces the tool vibration in loaded operation.
This Makita sander is ergonomically designed to provide the best possible grip for comfortable handling, and dust is kept to a minimum, in two ways, either thanks to the rear mounted bag or the dust port can be used to attach a dust extractor.
The perfect tool for carpenters, fitters, joiners and DIY enthusiasts.

Comes as a Bare Unit, NO battery or charger supplied.

Supplied with: 1 x Triangle Plate, 1 x Dust Bag, 1 x Abrasive Paper Set, 1 x Dust Bag Nozzle, 1 x Dust Nozzle and 1 x Punch Plate.

Specifications:

Oscillating Speed: 28,000/22,000/min.
Orbits per Minute: 14,000/11,000/opm.
Orbit Diameter: 1.5mm.
Paper Fastening: Hook & Loop or Clamp.
Pad Size: 112 x 102mm.
Paper Size: 114 x 102mm.
Weight: 1.4kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Dimensions of Clamped Abrasive Sheet 114 x 140 mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 11000 - 14000 min?¹
Pad size (triangle) 94 x 94 mm
Product Dimensions (L x W x H): 171 x 112 x 152 mm
Product net weight 1.0kg
Sanding Orbit Diameter 1,5mm
Sanding Pad Dimensions 112 x 102 mm
Sound Pressure Level (LpA) 75 dB(A)
Strokes per Minute (SPM) 22000 / 28000 min?¹
Tool weight with battery 1.4 - 1.7kg
Vacuum cleaner connection Ø in / out 17/22mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²
Vibrations per minute 11000 / 14000 min?¹

Reviews

Be the first to submit a review

Trustpilot