Makita DBO180Z DBO180Z 125mm Random Orbital Sander 18V Bare Unit

MPN
DBO180Z
Brand
Makita
EAN-13
0088381658584
Order Code
98-2009
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £135.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita DBO180 125mm Random Orbital Sander is simple to operate via the electronic push button switch with pre-selectable 3-speed settings. It has a compact design with a lower centre of gravity for better manoeuvrability.
Ergonomically designed to provide the best possible grip for comfortable handling. Dust is kept to a minimum, eight holes on the base plate transfer the dust to the rear mounted bag or you can use the dust port to attach a dust extractor.

Comes as a Bare Unit, No Battery or Charger.

Supplied with 1 x Dust Bag.

Specifications:

Oscillating Speed: 7,000/9,500/11,000/min.
Sanding Stroke per Min.: 14,000/19,000/22,000/spm.
Orbit Diameter: 2.8mm.
Paper Fastening: Hook & Loop.
Pad Size: 123mm.
Paper Size: 125mm.
Weight: 1.7kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 18 V
Orbits per Minute 7000 - 11000 min?¹
Product Dimensions (L x W x H): 175 x 123 x 153 mm
Sanding Disc Diameter 125mm
Sanding Orbit Diameter 2,8mm
Sanding pad diameter 123mm
Sound Pressure Level (LpA) 77 dB(A)
Strokes per Minute (SPM) 14000 - 22000 min?¹
Tool weight with battery 1.4 - 1.7kg
Vacuum cleaner connection Ø in / out 25/31mm
Vibration Level, Sanding Metal Plate = 2,5 m/s²
Vibration Uncertainty (K Factor), Sanding Metal Plate 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot