Makita D-73330 X-Lock Cup Brush 80mm for efficient metal cleaning

MPN
D-73330
Brand
Makita
EAN-13
0088381574167
Order Code
04-9602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita Cup Brush 80mm VA X-Lock D-73330 is a round wire brush designed for use with X-Lock compatible tools. Manufactured by Makita, this high-quality brushing tool is ideal for surface cleaning, rust and paint removal, and metal polishing. Its robust construction ensures efficient performance for industrial and DIY metalworking applications.
Type Cup
Diameter 80mm
Diameter (D) 80mm
No load speed (Hi) 12 500 min?¹
Thread mount X-LOCK
Wire Diameter 0,5mm

Reviews

Be the first to submit a review

Trustpilot